Texas Instruments TLC27L2CD

Dual Precision Single Supply uPower Operational Amplifier 8-SOIC 0 to 70
$ 0.976
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago

Upverter

TME

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 0.526
$ 0.526
Stock
396,554
1,096,609
1,096,609
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
29 µA
29 µA
29 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2CD.

Related Parts

Texas InstrumentsTLC27L2IDR
Dual Precision Single Supply uPower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27L2ID
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27L2MD
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27L2CD provided by its distributors.

Dual Precision Single Supply uPower Operational Amplifier 8-SOIC 0 to 70
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
IC,TLC27L2CD,8-SOIC OP-AMP PRECISION DUAL LCMOS
Op Amp 20μA(x2 Ch) 30mV/μs 68nV/rtHz 110kHz Shutdown CMOS 30mA 2-Ch 2-Pin 3V-16V 1.1mV 0.6pA SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL CMOS, SMD, 27L2, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 65kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de b
Op Amp, Dual Cmos, Smd, 27L2, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:65Khz; Slew Rate:0.03V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC27L2CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27L2CD .
  • TLC27L2CD.
  • TLC27L2CD...