Texas Instruments TLC25L2BCD

Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
$ 2.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC25L2BCD.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages16 years ago
Datasheet29 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC25L2BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC25L2BCD.

Related Parts

Texas InstrumentsTLC25L2CDR
Dual, 16-V, 85-kHz, low power (10-μA/ch) op amp with 1.4-V supply capability 8-SOIC
Texas InstrumentsTLC25L2ACD
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsTLC25L2CD
Dual, 16-V, 85-kHz, low power (10-μA/ch) op amp with 1.4-V supply capability 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC25L2BCD provided by its distributors.

Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
29μA 50mV/μs 110KHz 2 1.4V 16V 235μV 0.7pA SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.03V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8; Common Mode Ratio:65 dB; Input Bias Current:60pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.