Texas Instruments TLC2554CPW

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2554CPW.

Mouser

Datasheet44 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.341
$ 31.325
Stock
149,227
172,945
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
16
Number of Bits
-
12
Sampling Rate
-
400 ksps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TLC2554CPW provided by its distributors.

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP
Converters - Analog to Digital (ADC) 12-bit 400 KSPS 4-Ch Serial w/Powerdown
SAR ADC, 12-BIT, SERIAL ACCESS
5V 400kS/s 12bit 4 Single-Ended 4.5V~5.5V SAR TSSOP-16 SMD mount
GULL WING DUAL Not Qualified CMOS analog digital converter 70C 5.5V 400ksps 5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.