Texas Instruments TLC254BCNE4

IC OPAMP GP 2.2MHZ 14DIP CMOS Amplifier 4 Circuit Open Drain 14-PDIP
$ 7.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC254BCNE4.

Texas Instruments

Datasheet26 pages15 years ago
Datasheet26 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC254BCNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.56
$ 6.957
Stock
126,956
685,545
Authorized Distributors
2
3
Case/Package
N
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.5 mA
4.5 mA

Related Parts

Texas InstrumentsTLC254CN
Quad, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 14-PDIP 0 to 70
Texas InstrumentsTLC254ACN
Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC274BCN
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC254BCNE4 provided by its distributors.

IC OPAMP GP 2.2MHZ 14DIP CMOS Amplifier 4 Circuit Open Drain 14-PDIP
LinCMOS(TM) Quad Operational Amplifier 14-PDIP
Contains Lead THROUGH-HOLE CMOS COMMERCIAL (Amplifier Type) Amplifier 1.05W 65dB 3.6V/mus 70C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.