Texas Instruments TLC254CN

Quad, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 14-PDIP 0 to 70
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC254CN.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC254CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.438
$ 9.16
Stock
306,350
85,778
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.5 mA
4.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC254CN.

Related Parts

Texas InstrumentsTLC254BCN
Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC254ACN
Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC274IN
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC254CN provided by its distributors.

Quad, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 14-PDIP 0 to 70
Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP Tube
IC CMOS 4 CIRCUIT 14DIP CMOS Amplifier 4 Circuit Open Drain 14-PDIP
2.7mA(x4 Channels) 4.5V/μs 25nV/rtHz 2.2MHz shutdown Open Drain 4 4 16V 1.1mV 0.6pA CMOS PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC254CN.