Texas Instruments TLC2543QDWREP

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
$ 383.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543QDWREP.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2543QDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 383.939
$ 22.701
$ 22.701
Stock
237,172
358,394
358,394
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543IDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543CDWR
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Analog DevicesMAX187BCWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W / IC ADC SRL12BIT 5V 75KSPS 16SOIC
Analog DevicesMAX189CCWE
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
Analog DevicesMAX187ACWE
+5V, Low-Power, 12-Bit Serial ADCs | IC ADC 12BIT SAR 16SOIC

Descriptions

Descriptions of Texas Instruments TLC2543QDWREP provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SOIC T/R
Enhanced Product 12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC -40 to 125
5V 66Ksps 12bit 11 12 SPI Single-Ended 5V SAR SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
Converters - Analog to Digital (ADC) 12B Alog/Dig Cnvertr Military Enhanced

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.