Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX187ACWE

+5V, Low-Power, 12-Bit Serial ADCs | IC ADC 12BIT SAR 16SOIC
$ 13.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX187ACWE.

Augswan

Datasheet18 pages13 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX187ACWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.98
$ 37.068
$ 37.068
Stock
176,674
209,789
209,789
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
75 ksps
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX187BCWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W / IC ADC SRL12BIT 5V 75KSPS 16SOIC
Analog DevicesMAX189CCWE
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
Analog DevicesMAX194BEWE+
1-Channel Single ADC SAR 85ksps 14-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsTLC2543CDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543IDW
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC
Texas InstrumentsTLC2543CDWR
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SOIC

Descriptions

Descriptions of Analog Devices MAX187ACWE provided by its distributors.

+5V, Low-Power, 12-Bit Serial ADCs | IC ADC 12BIT SAR 16SOIC
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
GULL WING DUAL Internal SAR Analog to Digital Converter 0C~70C 4.096V 8.5mus 0.075MHz
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated