Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2543CDBR

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP
$ 18.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543CDBR.

Newark

Datasheet33 pages11 years ago
Datasheet34 pages10 years ago
Datasheet37 pages10 years ago
Datasheet33 pages14 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TLC2543CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.001
$ 25.743
$ 25.743
Stock
324,641
310,837
310,837
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC2543IDB
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP
Texas InstrumentsTLC2543IDBRQ1
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R Automotive AEC-Q100
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TLC2543CDBR provided by its distributors.

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R / IC ADC 12BIT 11CH SW-CAP 20-SSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
5V 66Ksps 12bit 11 12 SPI Single-Ended 5V SAR SSOP-20 , 7.2mm*5.3mm*1.95mm
Unipolar GULL WING DUAL External Analog to Digital Converter 0.0244% 0C~70C 5.5V 6Weeks
Converters - Analog to Digital (ADC) 12Bit 66kSPS Ser Out Prog MSB/LSB First

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.