Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC251CPE4

Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC251CPE4.

element14 APAC

Datasheet22 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
-6.37%

CAD Models

Download Texas Instruments TLC251CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 2.863
Stock
72,111
478,583
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC251CPE4.

Related Parts

Texas InstrumentsTLC251CP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTLC271CP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC271IP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC251CPE4 provided by its distributors.

Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube
"SINGLE, 16-V, 1.7-MHZ, IN TO V-" CMOS Amplifier 1 Circuit Differential 8-PDIP
Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-PDIP 0 to 70
IC, OP AMP, CMOS PROGRAMMABLE, 251; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:1.4V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Programmable Gain; Base Number:251; Gain Bandwidth:1.7MHz; Gain dB Max:1dB; IC Generic Number:251; Input Offset Voltage Max:10mV; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Slew Rate:3.6V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:1.4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.