Texas Instruments TLC271CP

Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271CP.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet84 pages18 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+26.69%

CAD Models

Download Texas Instruments TLC271CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271CP.

Related Parts

Texas InstrumentsTLC271BCP
Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC271IP
Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLC271AIP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC271CP provided by its distributors.

Single, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70
ROHS3Compliant EAR99 TLC271 Tube op amp buffer circuit 9.81mm 0.00006muA 10mV 2000kHz
LINCMOS PROGRAMMABLE LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8
Op Amp Single Low Power Amplifier 16V 8-Pin PDIP Tube
AMPLIFIER; OPERATIONAL; 18 V; 675 MUA (TYP.) @ 25 DEGC; +18; 1.1 MV (TYP.); 0
Texas Instruments TLC271CP Programmable Operational Amp
Texas Instruments Operational Amplifier, single channel, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin
Ic, Op Amp, Programmable, Dip8, 271; No. Of Amplifiers:1 Amplifier; Bandwidth:1.3Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:3V To 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC271CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 271 CP
  • TLC-271-CP
  • TLC271CP .
  • TLC271CP.
  • TLC271CP...