Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC251ACDR

Programmable Low-Power Operational Amplifier 8-SOIC
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC251ACDR.

Texas Instruments

Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

Augswan

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-3.55%

CAD Models

Download Texas Instruments TLC251ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 4.05
Stock
568,098
247,259
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
950 µA
950 µA

Related Parts

Texas InstrumentsTLC2654Q-8D
Low-Noise Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 125
MicrochipMCP6G03-E/SN
110μA 4.5V/μs 1 3V 5.5V 1mV 1pA 900KHz SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
MicrochipMCP6G01-E/SN
110μA 4.5V/μs 1 3V 5.5V 1mV 1pA 900KHz SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC251ACDR provided by its distributors.

Programmable Low-Power Operational Amplifier 8-SOIC
ROHS3Compliant R-PDSO-G8 NICKEL PALLADIUM GOLD Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 5V 1700kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.