Texas Instruments TLC2274AMJB

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
$ 47.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274AMJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2274AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.919
$ 53.48
Stock
163,662
342
Authorized Distributors
3
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
3.6 V/µs
-
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2274MJ
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Texas Instruments5962-9318201MCA
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Texas InstrumentsTLC2274MJB
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2274AMJB provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 70dB 3.6V/mus 125C 2.18MHz
4.8mA(x4 Channels) 3.6V/μs 50nV/rtHz@ 5V 2.25MHz Rail to Rail 50mA 4 4 300μV 1pA General Purpose CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.