Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2274AQDRQ1

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274AQDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet39 pages14 years ago
Datasheet32 pages14 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TLC2274AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.153
Stock
373,858
237,927
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC2274AIDR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC2274ACDR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274AID
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274AQDRQ1 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V Automotive 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 950uV Offset-Max, CMOS, PDSO14
4.8mA(x4 Channels) 3.6V/μs 50nV/rtHz 2.25MHz shutdown Rail to Rail 50mA 4 4 2.2V ±8V,16V 300μV 1pA General Purpose SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA; Common Mode Ratio (CMR):70 dB
OP AMP, QUAD CMOS RRO/P, SMD, 2274; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:2.25MHz; Slew Rate:3.6; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:1MHz; Base Number:2274; I/O Type:Rail-Rail Outputs; IC Generic Number:2274; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.95mV; Voltage, Supply +Nom:36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.