Texas Instruments TLC2264ID

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-31.70%

CAD Models

Download Texas Instruments TLC2264ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.892
Stock
244,311
295,367
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264ID.

Related Parts

Texas InstrumentsTLC2264CDR
Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2264CD
Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2264IDR
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2264ID provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Quad, 16-V, 710-kHz operational amplifier 14-SOIC
Op Amp, 2-Ch, 800μA Iq, 550mV/μs Slew Rate, 40nV/rtHz Noise, 730kHz BW, Shutdown, Rail-to-Rail, 50mA Out, ±8V to 16V, 300μV Vos, 1pA Ib, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Op-Amp, 820Khz, 0.55V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:820Khz; Slew Rate:0.55V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2264ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2264ID .
  • TLC2264ID.
  • TLC2264ID_