Texas Instruments TLV2264IDR

Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.16%

CAD Models

Download Texas Instruments TLV2264IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.922
$ 1.922
Stock
237,619
477,493
477,493
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2264CDR
Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2264CD
Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2264IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R / IC OPAMP GP 730KHZ RRO 14SOIC

Descriptions

Descriptions of Texas Instruments TLV2264IDR provided by its distributors.

Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 TLV2264 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.0008muA 3V 710kHz
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin SOIC T/R
Quad Op Amp, 670kHz BW, Rail-to-Rail, Low-Power, 4V Max
Operational Amplifiers; TLV2264IDR; TEXAS INSTRUMENTS; 2.5 mV; 14; 8 V; 4
710kHz 50pA Four channels SOIC-14 Precision Op Amps ROHS
Precision Operational Amplifier
1.5mA(x4 Channels) 550mV/μs 40nV/rtHz 710KHz shutdown Rail to Rail 50mA 4 4 ±4V,8V 300μV 50pA CMOS SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.