Texas Instruments TLC2264CDG4

Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments TLC2264CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.536
$ 1.536
Stock
26,472
396,717
396,717
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
850 µA
850 µA
850 µA

Related Parts

Texas InstrumentsTLC2264IDR
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R / IC OPAMP GP 730KHZ RRO 14SOIC
Texas InstrumentsTLC2264ID
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2264IDG4
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC2264CDG4 provided by its distributors.

Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:0.82MHz; Bias Current:100pA ;RoHS Compliant: Yes
OP AMP, QUAD CMOS RRO/P, SMD, 2264; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:820kHz; Slew Rate:0.55V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2264; Gain Bandwidth:0.73MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2264; IC Temperature Range:Commercial; Input Offset Voltage Max:2.5µV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.55V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.