Texas Instruments TLC2264AIN

Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
$ 2.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2264AIN.

Newark

Datasheet75 pages11 years ago
Datasheet73 pages12 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.73%

CAD Models

Download Texas Instruments TLC2264AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.309
$ 2.34
Stock
501,491
111,360
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2264AIN.

Related Parts

Texas InstrumentsTLC2264CN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC2264IN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP
Texas InstrumentsTLV2264AIN
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2264AIN provided by its distributors.

Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
QUAD OP-AMP 1500 uV OFFSET-MAX 0.73 MHz BAND WIDTH PDIP14
Op Amp 850μA(x2 Ch) 550mV/μs 40nV/rtHz 730kHz Shutdown Rail-to-Rail 50mA 4x4 ±8V, 16V 300μV 1pA General Purpose PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.82MHz; Slew Rate:0.55V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.