Texas Instruments TLC2254CN

Quad ail-To- ail uPower Operational Amplifier 14-PDIP 0 to 70
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254CN.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Datasheet74 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Augswan

Newark

HQonline

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TLC2254CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2254IN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP
Texas InstrumentsTLC2254AIN
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
Texas InstrumentsTLC2264CN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2254CN provided by its distributors.

Quad ail-To- ail uPower Operational Amplifier 14-PDIP 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
Op Amp, 2 Ch, 160μA, 120mV/μs, 36nV/rtHz, 210kHz, Shutdown, Rail-to-Rail, 50mA, 4-Pin, 4-Pin, ±8V, 16V, 200μV, 1pA, General Purpose, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.2MHz; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.