Texas Instruments TLC2254AIN

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
$ 2.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254AIN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet72 pages11 years ago
Datasheet70 pages15 years ago
Datasheet74 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2254AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2254IN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP
Texas InstrumentsTLC2254CN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC2274ACN
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2254AIN provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
ail-To- ail Quad Operational Amplifier 14-PDIP
160μA(x2 Channels) 120mV/μs 36nV/rtHz 210KHz shutdown Rail to Rail 50mA 4 4 ±8V,16V 200μV 1pA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:14; Common Mode Ratio:70 dB; Input Bias Current:60pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.