Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2202MJG

Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125

$ 20.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202MJG.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

CAD Models

Download Texas Instruments TLC2202MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.555
$ 52.755
$ 52.755
Stock
7,963
129,689
129,689
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2201AMJGB
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2201AMJG
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2201MJGB
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyOP27CJ8/883
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments TLC2202MJG provided by its distributors.

Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 1.05W 75dB 2.5V/mus 125C
Low Noise Precision Dual Op Amp Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2202MJG.