Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2201AMJG

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125

$ 32.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201AMJG.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Datasheet61 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

CAD Models

Download Texas Instruments TLC2201AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.552
$ 34.176
Stock
19,230
68,856
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9088203QPA
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2201MJGB
Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2202MJG
Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2201AMJG provided by its distributors.

Low Noise Precision Advanced LinCMOS™ Single Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
ADVANCED LINCMOS LOW-NOISE PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, CDIP8
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 1.05W 90dB 2.7V/mus 125C
2.5V/¦Ìs@ 5V 18nV/rtHz@ 5V 1.8MHz CMOS 1 ¡À8V,16V 200¦ÌV@ 5V 60pA DIP 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.