Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2202AMJG

Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
$ 30.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202AMJG.

Texas Instruments

Datasheet70 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments TLC2202AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.154
$ 52.565
$ 52.565
Stock
184,723
129,703
129,703
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2202MJG
LOW NOISE PRECISION ADVANCED LIN "Standard Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-CDIP"
Texas Instruments5962-9088204QPA
Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2202MJGB
Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2202AMJG provided by its distributors.

Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
IC CMOS 2 CIRCUIT 8CDIP CMOS Amplifier 2 Circuit Rail-to-Rail 8-CDIP
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 115dB 2.7V/us 125C 1.9MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.