Texas Instruments TLC2201CD

Low Noise Precision ail-To- ail Output Operational Amplifier 8-SOIC 0 to 70
$ 4.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201CD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments TLC2201CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.653
$ 3.851
Stock
217,040
192,909
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
90 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2201ID
Low Noise Precision ail-To- ail Output Operational Amplifier 8-SOIC
Texas InstrumentsTLC2201IDG4
Low Noise Precision ail-To- ail Output Operational Amplifier 8-SOIC
Texas InstrumentsTLC2201IDR
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2201CD provided by its distributors.

Low Noise Precision ail-To- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
OP Amp Single General Purpose to O/P ±8 Volt/16 Volt 8-Pin SOIC
Advanced LinCMOSE LOW-NOISE PRECISION OPERATIONAL AMPLIFIERS
Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.