Texas Instruments TLC1551IDWR

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
$ 17.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1551IDWR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLC1551IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.666
$ 20.321
$ 20.321
Stock
163,217
218,763
218,763
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
164 ksps
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC1550IDWR
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Texas InstrumentsTLC1550IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Texas InstrumentsTLC1550IDWG4
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMX7576KCWN+
ADC Single SAR 100ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMX7576JCWN+
ADC Single SAR 100ksps 8-bit Parallel 18-Pin SOIC W

Descriptions

Descriptions of Texas Instruments TLC1551IDWR provided by its distributors.

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Single Channel Single ADC SAR 164ksps 10-bit Parallel 24-Pin SOIC T/R
5V 164Ksps 10bit 1 10 Parallel Single-Ended 5V SAR SOIC-24 , 15.4mm*7.52mm*2.35mm
24-SOIC (0.295 7.50mm Width) TLC1551 ACTIVE (Last Updated: 4days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 2.35mm 2mA 164ksps 40mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:164kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.