Texas Instruments TLC1550IDW

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
$ 27.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1550IDW.

Newark

Datasheet16 pages15 years ago
Datasheet19 pages9 years ago

Texas Instruments

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TLC1550IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.78
$ 22.085
Stock
149,490
187,366
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
10
10
Sampling Rate
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Texas InstrumentsTLV1508IDW
8-Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC1551IDWG4
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Analog DevicesAD7853AR-REEL
ADC Single SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX184BCWG+
ADC Single SAR 200ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W

Descriptions

Descriptions of Texas Instruments TLC1550IDW provided by its distributors.

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
1-Channel Single ADC SAR 164ksps 10-bit Parallel 24-Pin SOIC Tube
5V 164Ksps 10bit 1 10 Parallel Single-Ended 5V SAR SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 164KSPS, SOIC-24
24-SOIC (0.295 7.50mm Width) TLC1550 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 2.35mm 2mA 164ksps 40mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.