Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC1542IDW

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
$ 18.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1542IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1542IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.738
$ 19.024
$ 19.024
Stock
163,966
380,949
380,949
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC1543QDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC1542IDW provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-SOIC
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDSO20
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 ANALOG INPUTS | IC ADC 10BIT SAR 20SOIC
Analog To Digital Converter Adc, 10 Bit, 38Ksps, Soic-20
20-SOIC (0.295 7.50mm Width) TLC1542 ACTIVE (Last Updated: 4days ago) Selectable Address analog digital converter 2.35mm 800muA 38ksps 4mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.