Texas Instruments TLC1542QFN

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-PLCC -40 to 125
$ 4.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1542QFN.

Texas Instruments

Datasheet33 pages12 years ago
Datasheet32 pages15 years ago
Datasheet31 pages18 years ago

DigiKey

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1542QFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.905
$ 16.211
Stock
261,947
369,867
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
38 ksps
38 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1542CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC1542QFN provided by its distributors.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, 11 Ch. 20-PLCC -40 to 125
Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC
External SAR SPI Single Ended analog digital converter -40C~85C 5V 38k
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR PLCC-20 SMD mount 8.96mm*8.96mm*4.06mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.