Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC1542IN

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
$ 18.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1542IN.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages22 years ago

element14

SHENGYU ELECTRONICS

Newark

Factory Futures

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments TLC1542IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.013
$ 18.013
$ 18.013
Stock
397,332
414,178
414,178
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1542CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLV1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC1542IN provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with 0C to 70C temperature range 20-PDIP
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 38KSPS, DIP-20
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
20-DIP (0.300 7.62mm) TLC1542 ACTIVE (Last Updated: 4days ago) Selectable Address analog digital converter 4.57mm 800muA 38ksps 4mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.