What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC1541CN

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PDIP

$ 4.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541CN.

Arrow Electronics

Datasheet13 pages16 years ago

Texas Instruments

Mouser

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1541CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.478
$ 4.77
Stock
427,641
384,536
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1541IN
ADC Single SAR 32KSPS 10-Bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1542IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC1541CN provided by its distributors.

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PDIP
Analog to Digital Converter Single SAR 32k Single Pole 10-Bit Serial 20-Pin Plastic DIP Tube
11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
5V 32Ksps 10bit 12 10 SPI Single-Ended 5V SAR PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
20-DIP (0.300 7.62mm) TLC1541 Selectable Address Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 4.57mm 1.2mA 32ksps 6mW
The TLC1541 is a CMOS A/D converter built around a 10-bit switched-capacitor successive approximation A/D converter. The device is designed for serial interface to a microprocessor or peripheral using a 3-state output with up to four control inputs ( including independent SYSTEM CLOCK, I/O CLOCK, chip select [CS], and Address INPUT). A 2.1-MHz system clock for the TLC1541, with a design that includes simultaneous read/write operation, allows high speed data transfers and sample rates up to32 258 samples per second. In addition to the high-speed converter and versatile control logic,there is an on-chip, 12-channel analog multiplexer that can be used to sample any one of 11 inputs or an internal self-test voltage and a sample-andhold function that operates automatically.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.