Texas Instruments TLC1541CDWR

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541CDWR.

Texas Instruments

Datasheet13 pages16 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1541CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 4.33
$ 4.33
Stock
298,949
183,043
183,043
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
32 ksps
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC1543QDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC1541CDWR provided by its distributors.

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 11 ANALOG INPUTS ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 10-Bit, 32 kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:32kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.