Texas Instruments TLC085IDR

Operational Amplifier Quad Wideband ±8V/16V 16V/us/-19V/us 16-Pin SOIC T/R
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC085IDR.

iiiC

Datasheet51 pages14 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC085IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.384
Stock
159,203
155,025
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
16
-
Number of Circuits
4
-
Slew Rate
19 V/µs
-
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
390 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.9 mA
-

Related Parts

Texas InstrumentsTLC085CDR
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 16-SOIC 0 to 70
Texas InstrumentsTLC075IDR
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLC075CDR
Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC T/R
STMicroelectronicsTSH24IDT
High gain bandwidth product bipolar op-amp, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsTL084BIDT
TL084B Series 36 V 4 MHz General Purpose JFET Quad Operational Amplifier-SOIC-14

Descriptions

Descriptions of Texas Instruments TLC085IDR provided by its distributors.

Operational Amplifier Quad Wideband ±8V/16V 16V/us/-19V/us 16-Pin SOIC T/R
Contains Lead Not Qualified GULL WING Surface Mount General Purpose Amplifier 80dB 19V/mus -40C~125C 10MHz
The first members of TI's new Bi Mos general-purpose operational amplifier family are the TLC08x. The BiMOSfamily concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16V across commercial (0oC to 70oC) and an extended industrial temperature range (-40oC to 125oC), Bi Mos suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD(TM) packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in TI's patented LBC3 Bi CMOS process, the new Bi Mos amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include abandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/\Delta Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive +-50-mA loads comfortably from anultrasmall-footprint MSOP Power Pad package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.