Texas Instruments LMC6064IN/NOPB

Precision CMOS Quad Micropower Operational Amplifier 14-PDIP -40 to 85
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6064IN/NOPB.

TME

Datasheet22 pages11 years ago

Texas Instruments

Newark

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6064IN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLMC6044IN/NOPB
Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin
Texas InstrumentsLMC660CN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
STMicroelectronicsTS27L4CN
Op Amp Quad Low Power Amplifier 16V 14-Pin PDIP Tube / IC OPAMP GP 100KHZ 14DIP
MicrochipMCP6144-I/P
MICROCHIP MCP6144-I/P, QUAD OP AMP,0.1MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN PDIP
onsemiMC33204PG
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C

Descriptions

Descriptions of Texas Instruments LMC6064IN/NOPB provided by its distributors.

Precision CMOS Quad Micropower Operational Amplifier 14-PDIP -40 to 85
Op Amp Quad Precision Amplifier R-R O/P 15.5V 14-Pin PDIP Tube
ROHS3Compliant EAR99 LMC6064 Matte Tin (Sn) op amp buffer circuit 19.177mm 1e-7muA 1.3mV 100kHz
Operational Amplifier, 4 Func, 350uV Offset-Max, CMOS, PDIP14
QUAD OP-AMP 1300 uV OFFSET-MAX 0.1 MHz BAND WIDTH PDIP14
Op Amp, 80μA Iq (x2 Ch), 35mV/μs SR, 83nV/rtHz, 100kHz BW, Shutdown, Rail-to-Rail, 26mA Out, 4-Pin, 4-Pin, 15.5V, 100μV Offset, 0.01pA Bias, CMOS, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
IC, OP-AMP, 100kHZ, 0.035V/ us, DIP-14;; IC, OP-AMP, 100kHZ, 0.035V/ us, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.035V/µs; Supply Voltage Range:4.5V to 15V; Amplifier Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6064INNOPB