Texas Instruments TLC075ID

Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC Tube
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075ID.

Sierra IC

Datasheet44 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.384
$ 1.699
Stock
143,340
184,117
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
16
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
10 MHz
Input Offset Voltage (Vos)
-
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V
Operating Supply Current
-
2.1 mA

Related Parts

MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Texas Instruments TLC075ID provided by its distributors.

Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC Tube
QUAD OP-AMP 3000 uV OFFSET-MAX 10 MHz BAND WIDTH PDSO16
19V/μs 10MHz CMOS 4 ±8V,16V 1.9mV@ 5V 50pA SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.