Texas Instruments TLC074AIDR

Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC074AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-10.13%

CAD Models

Download Texas Instruments TLC074AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 2.335
Stock
250,187
204,431
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC074AIDR.

Related Parts

Texas InstrumentsTLC084AIDR
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125
Texas InstrumentsTLC075AIDR
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier with shutdown functionality 16-SOIC -40 to 125
Texas InstrumentsTLC084AID
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC074AIDR provided by its distributors.

Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R
Texas Instruments Precision operational amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14Pin
Quad 16V, 10MHz, improved offset, high output drive op amp 14-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.