Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC072IDR

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072IDR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
-19.53%

CAD Models

Download Texas Instruments TLC072IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
$ 1.443
Stock
926,868
336,462
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072IDR.

Related Parts

Texas InstrumentsTLC072CD
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC072CDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC072ID
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072IDR provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Dual 1.5pA 19V/us 10MHz 1900uV SOIC-8-150mil Operational Amplifier ROHS
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1900uV Offset-Max, BIMOS, PDSO8
FAMILY OF WIDE-BANDWIDTH HIGH-OUTPUT-DRIVE SINGLE SUPPLY OPERATIONAL AMPLIFIERS
IC, OP AMP, 10MHz, 16V/ us, SOIC-8, FULL REEL
2.1mA(x2 Ch) 19V/μs 12nV/rtHz 10MHz Shutdown CMOS 57mA 2 2 ±8V, 16V 390μV 1.5pA General Purpose SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.