Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC072ID

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125
$ 1.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072ID.

Newark

Datasheet53 pages11 years ago
Datasheet53 pages12 years ago

Texas Instruments

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments TLC072ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.443
$ 1.385
Stock
331,824
1,003,483
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072ID.

Related Parts

Texas InstrumentsTLC072CD
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC072CDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC072IDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072ID provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Dual 16V, 10MHz, high output drive op amp 8-SOIC -40 to 125
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 ±8V,16V 390μV 1.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC072ID.