Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC071AIDG4

Single Wide Bandwidth High Output Drive Op Amp 8-SOIC -40 to 125

$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071AIDG4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC071AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.415
Stock
37,277
1,661,574
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC070AID
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC081AID
Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
Texas InstrumentsTLC081AIDR
Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC071AIDG4 provided by its distributors.

Single Wide Bandwidth High Output Drive Op Amp 8-SOIC -40 to 125
Lead Free GULL WING OPERATIONAL AMPLIFIER BIMOS OPERATIONAL AMPLIFIER Amplifier 710mW 80dB 16V/mus 125C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.