Texas Instruments TLC071AID

Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-SOIC -40 to 125
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC071AID.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Arrow Electronics

iiiC

Farnell

Jameco (USA)

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TLC071AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 1.33
Stock
188,904
28,054
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC071AID.

Related Parts

Texas InstrumentsTLC070AID
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC081AIDR
Single, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-SOIC -40 to 125
Texas InstrumentsTLC081AID
Single Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC071AID provided by its distributors.

Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
2.1mA 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 1 1 16V 390μV 1.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, HI SPEED RRIO, SMD, SOIC8; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:± 2.25V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:71; Gain Bandwidth:10MHz; Input Offset Voltage Max:1400µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:16V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.