Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC070AIDR

Single Wide Bandwidth High Output Drive Op Amp w/Shutdown 8-SOIC -40 to 125
$ 1.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC070AIDR.

HQonline

Datasheet54 pages13 years ago

Arrow Electronics

Texas Instruments

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC070AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.328
Stock
463,379
525,211
Authorized Distributors
2
2
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC070CDR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70
Texas InstrumentsTLC070IDR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC -40 to 125
Texas InstrumentsTLC070CD
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC070AIDR provided by its distributors.

Single Wide Bandwidth High Output Drive Op Amp w/Shutdown 8-SOIC -40 to 125
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
WIDE-BANDWIDTH HIGH-OUTPUT-DRIVE SINGLE SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, BIMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.