Texas Instruments TL034CDR

Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC 0 to 70
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL034CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.83%

CAD Models

Download Texas Instruments TL034CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL034CDR.

Related Parts

Texas InstrumentsTL034ID
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL034IDR
Quad, 30V, 1.1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL034CD
Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL034CDR provided by its distributors.

Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 TL034 Cut Tape (CT) op amp buffer circuit 8.65mm 0.0002muA 9V 1100kHz
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14
870μA (x2 Ch) 5.1V/μs 83nV/rtHz@ ±5V 1.1MHz Shutdown 40mA 4-Pin 4-Pin ±15V 790μV 2pA J-FET SOIC-14 SMD, Adhesive Mount 1.75mm H
OP-AMP, 1.1MHZ, 2.9V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.1MHz; Vitesse de balayage: 2.9V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op-Amp, 1.1Mhz, 2.9V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1.1Mhz; Slew Rate:2.9V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL034CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL034CDR .