Texas Instruments RC4580IPWR

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-TSSOP -40 to 125
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4580IPWR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages11 years ago
Datasheet15 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-13.05%

CAD Models

Download Texas Instruments RC4580IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.436
$ 0.436
Stock
3,885,921
330,061
330,061
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsRC4580QPWRQ1
0.0005%@2000Ω 2-Ch Stereo Audio Amp 4V 32V TSSOP-8 SMD Adhesive Mount 1.05mm H
Texas InstrumentsRC4560IPWR
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsRC4560IPW
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments RC4580IPWR provided by its distributors.

Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-TSSOP -40 to 125
IC OPAMP AUDIO 12MHZ 8TSSOP / Dual Audio Amplifier
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Bias Current:500000pA; Leaded Process Compatible:Yes; Offset Voltage:3mV; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.