Texas Instruments TL7759CP

Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP Tube
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7759CP.

Farnell

Datasheet15 pages15 years ago
Datasheet18 pages9 years ago
Datasheet16 pages14 years ago
Datasheet15 pages17 years ago

Texas Instruments

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TL7759CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705QP
Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-PDIP -40 to 125
Texas InstrumentsTL7705ACP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7705BCP
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7759CP provided by its distributors.

Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP Tube
4-pin supervisor for 5-V systems 8-PDIP 0 to 70
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Current:1400µA; Output Current Max:24mA; Supply Voltage Min:1V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
SUPERVISOR 4 TERMINAL, PDIP8, 7759; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 7V; Reset Type:Active-High / Active-Low; Supply Current:1.4mA; Delay Time:5ms; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7759; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:24mA; Output Type:Open Collector, Complementary; Package / Case:PDIP; Supply Voltage Max:7V; Supply Voltage Min:1V; Termination Type:Through Hole; Turn On Threshold Voltage:4.55V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.