Texas Instruments TL7757CPK

Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757CPK.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7757CPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.461
$ 0.461
Stock
572,818
524,377
524,377
Authorized Distributors
5
4
4
Case/Package
SIP
SIP
SIP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTL7757IPK
Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85
Texas InstrumentsTL7757IPKG3
Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85

Descriptions

Descriptions of Texas Instruments TL7757CPK provided by its distributors.

Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3
VOLTAGE SUPERVISOR 1.4mA, 7V SOT89-3
Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R
IC, VOLTAGE SUPERVISOR 1.4mA, 7V SOT89-3; IC, VOLTAGE SUPERVISOR 1.4mA, 7V SOT89-3; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 7V; Reset Type:Active-Low; Supply Current:1.4mA; Delay Time:3.4ms; Digital IC Case Style:SOT-89

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 7757CPK