Texas Instruments TL7757IPK

Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757IPK.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-8.45%

CAD Models

Download Texas Instruments TL7757IPK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.394
$ 0.394
Stock
496,920
548,982
548,982
Authorized Distributors
4
5
5
Case/Package
SIP
SIP
SIP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTL7757CPK
Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70
Texas InstrumentsTL7757CPKG3
Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70

Descriptions

Descriptions of Texas Instruments TL7757IPK provided by its distributors.

Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85
VOLTAGE SUPERVISOR 1.4mA, 7V SOT89-3, FULL REEL
Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.55V, BIPolar, PSSO3
SUPPLY-VOLTAGE SUPERVISOR AND PRECISION VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, BIPolar, PSSO3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.