Texas Instruments TL7757IPKG3

Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7757IPKG3.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages20 years ago

Mouser

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL7757IPKG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.394
$ 0.394
Stock
199,750
549,852
549,852
Authorized Distributors
1
5
5
Case/Package
SIP
SIP
SIP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 µs
5 µs
5 µs
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.67 V
4.67 V
4.67 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL7757CPK
Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70
Texas InstrumentsTL7757CPKG3
Supply-voltage supervisor & precision voltage detector 3-SOT-89 0 to 70

Descriptions

Descriptions of Texas Instruments TL7757IPKG3 provided by its distributors.

Supply-voltage supervisor & precision voltage detector 3-SOT-89 -40 to 85
Processor Supervisor 4.55V 1 Active Low 4-Pin(3+Tab) SOT-89 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: HLSOF; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1V; Package/Case:3-SIP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.