Texas Instruments TL7700CDGKT

Voltage supervisor 8-VSSOP -40 to 85
$ 2.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7700CDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Upverter

HQonline

Inventory History

3 month trend:
-10.80%

CAD Models

Download Texas Instruments TL7700CDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.794
$ 2.199
Stock
214,598
344,200
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
10 µs
10 µs
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7700CDGKT.

Related Parts

Texas InstrumentsTPS3619-33DGKR
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85
Texas InstrumentsTPS3620-33DGKT
Battery-backup supervisor for RAM retention with power fail input & manual reset 8-VSSOP -40 to 85
Texas InstrumentsTPS3619-33DGK
Battery-backup supervisor for RAM retention 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TL7700CDGKT provided by its distributors.

Voltage supervisor 8-VSSOP -40 to 85
Processor Supervisor 1 Active Low Automotive 8-Pin VSSOP T/R
ROHS3Compliant Tape & Reel (TR) TL7700 Simple Reset/Power-On Reset supervisor 3V 3mm 10mus Maximum Propagation Delay 1mA
IC, SUPPLY VOLT SUPERVISOR 8MSOP; Tension de seuil: 500mV; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.8V; Tension, alimentation max..: 40V; Type de reset: Actif haut / Actif bas; Boîtier
Ic, Supply Volt Supervisor 8Msop; Threshold Voltage:500Mv; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:40V; Reset Type:Active-High, Active-Low; Digital Ic Case:Msop; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7700CDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7700CDGKT .