Texas Instruments TL7660ID

Cmos Voltage Converter | IC Reg Charge Pump Inv 8SOIC
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660ID.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TL7660ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 0.562
$ 0.562
Stock
627,337
885,394
885,394
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
10 kHz
10 kHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-10 V
-10 V
Max Output Voltage
-
-1.5 V
-1.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660CD
Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660CDR
Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660IDR
CMOS Voltage Converter 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TL7660ID provided by its distributors.

CMOS VOLTAGE CONVERTER | IC REG CHARGE PUMP INV 8SOIC
SWITCHED CAPACITOR CONVERTER 9 kHz SWITCHING FREQ-MAX PDSO8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Supply Voltage Min:1.5V; Supply Voltage Max:10V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.