Texas Instruments TL7660CDR

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660CDR.

Newark

Datasheet23 pages12 years ago
Datasheet22 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-76.62%

CAD Models

Download Texas Instruments TL7660CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 1.335
$ 1.335
Stock
886,722
642,627
642,627
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
10 kHz
-
-
Min Input Voltage
1.5 V
-
-
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660CD
Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660IDR
CMOS Voltage Converter 8-SOIC -40 to 125
Texas InstrumentsTL7660ID
CMOS VOLTAGE CONVERTER | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Texas Instruments TL7660CDR provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP/STPDN -1.5V to -10V 100mA 8-Pin SOIC T/R / IC REG SWITCHD CAP INV 8SOIC
Charge Pump No 10kHz Fixed 1 -1.5V~-10V -Vin,2Vin 10V 1.5V SOIC-8 SMD, Adhesive Mount, 1.75mm H
CMOS Voltage Converter 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.