Texas Instruments TL7660CD

Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7660CD.

Farnell

Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.53%

CAD Models

Download Texas Instruments TL7660CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.013
$ 1.013
Stock
200,395
281,731
281,731
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 mA
-
-
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
-
-
-
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-10 V
-
-
Max Output Voltage
-1.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTL7660CDR
Switched Capacitor Converter, Voltage-mode, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsTL7660IDR
CMOS Voltage Converter 8-SOIC -40 to 125
Texas InstrumentsTL7660ID
CMOS VOLTAGE CONVERTER | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Texas Instruments TL7660CD provided by its distributors.

Switched Capacitor Converter, 0.1A, 100kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump No 10KHz Fixed 1 -1.5V~-10V -Vin,2Vin 10V 1.5V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 8-Pin SOIC Tube
CMOS Voltage Converter 8-SOIC -40 to 85
IC, CMOS VOLTAGE CONVERTER 8-SOIC; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 10V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: -; Tension de sortie
Ic, Cmos Voltage Converter 8-Soic; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:10V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:-; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7660CD
IC, CMOS VOLTAGE Converter 8-SOIC; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:10V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:-; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-10V; Adjustable Output Voltage Max:-1.5V; Topology:Doubler, Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:7660; Frequency:10kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.02A; Output Voltage:18.6V; Output Voltage Max:-1.5V; Output Voltage Min:-10V; Primary Input Voltage:10V; Supply Voltage Min:1.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7660CD .
  • TL7660CD.