Texas Instruments TL751L12CD

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL751L12CD.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Augswan

iiiC

DigiKey

Jameco (USA)

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments TL751L12CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.18
Stock
6,633,422
658,818
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
12 V
12 V
Min Output Voltage
12 V
12 V
Output Voltage
12 V
12 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
13 V
13 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL750L12CD
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Texas InstrumentsTL750L12CDR
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Texas InstrumentsTL750L10CD
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TL751L12CD provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
65dB(120Hz) 1mA positive electrode Fixed 150mA 1 12V 13V 12V 26V 600mV@ 150mA 120 mV 40mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TL751 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 1.75mm 150mA 0C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:600mV; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Output Current:150mA; Input Voltage Primary Max:26V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.